MIKROE-3274 | MikroElektronika
MikroElektronika, extension board, Magnetic Linear Click, MIKROE-3274
NCNR (non cancelable / non returnable)
Magnetic linear Click, MIKROE-3274, MikroElektronika
Magnetic linear Click is a very accurate position sensing Click board which utilizes the HMC1501, a magnetic field displacement sensor IC. This integrated sensor uses a single saturated-mode Wheatstone bridge which consists of four magneto-resistive elements. The precision of up to 0.07° in the angular range of ±45° can be easily achieved using the Magnetic linear Click, making it far more accurate than the commonly used Hall-effect sensors.
The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Magnetic Linear Click | |
| Function | magnetic field sensor | |
| MPU interface | SPI |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |