MIKROE-2545 | MikroElektronika
RN4678 Click MIKROE-2545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1510 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type BT/BLE; Applications Internet of Things (IoT), secure payment, home and security, health and fitness, industrial and data logger, LED lighting, etc.; On-board modules RN4678 module from Microchip; Key Features Frequency: 2.402 GHz to 2.480 GHz, RX Sensitivity: -90 dBm (BR/EDR), -92 dBm (LE), Bluetooth SIG 4.2 Qualified; Interface I2C or UART; Power Supply 3.3V; Compatibility mikroBUS; Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RN4678 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |