MIKROE-2380 | MikroElektronika
ROTARY O click MIKROE-2380
NCNR (non cancelable / non returnable)
Rotary O Click, MIKROE-2380, MikroElektronika
Rotary O Click is a compact add-on board that allows you to add a precision input knob to your design. This board features a combination of a high-quality rotary encoder, the EC12D1564402, and a LED ring composed of 16 individual orange LEDs. The 16-segment LED ring is driven by two 74HC595 SPI-configurable 8-bit shift registers which can control each LED individually, allowing various lighting effects to be programmed.
This Click board can be used for various interesting visual effects to any application such as flexible position, value indicator, or many others. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ROTARY O click | |
| Function | encoder | |
| MPU interface | PWM, SPI, GPIO |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |