MIKROE-1822 | MikroElektronika
MikroElektronika, extension board, ROTARY G click, MIKROE-1822
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: EC12D 15-pulse rotary encoder,Applications: Wheel controllers that spin infinitely are useful for controlling audio/video equipment and similar appliances,Key Features: 30 indents (dividing the rotation into discrete increments),Key Benefits: Supported in all mikroElektronika compilers,Compatibility: mikroBUS,Product Type: Rotary encoder,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ROTARY G click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |