MIKROE-2086 | MikroElektronika
IR Gesture click MIKROE-2086
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: APDS-9960 IC,Applications: Gesture detection, color sensing, ambient light sensing,Key Features: Infrared based gesture recognition engine. One LED and 4 directional photodiodes,Key Benefits: Light substraction and cross-talk cancellation. Can function as a proximity, ambient light, RGB and gesture sensor,Compatibility: mikroBUS,Product Type: Proximity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | IR Gesture Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |