MIKROE-1939 | MikroElektronika
MikroElektronika, extension board, IR Beacon Click, MIKROE-1939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
IR Beacon Click, MIKROE-1939, MikroElektronika
IR Beacon click is a mikroBUS™ add-on board with an array of nine high speed infrared emitting diodes. It functions as a beacon device, transmitting infrared rays in a wide angle, which can be detected by nearby infrared receivers (such as the one on IR click). Each of the nine VSMB2948SL diodes have a transparent plastic package that serve as tiny lenses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | IR Beacon Click | |
| Function | infrared transmitter | |
| MPU interface | PWM, UART, GPIO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |