MIKROE-1938 | MikroElektronika
MAGNETO 2 click MIKROE-1938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magneto 2 Click, MIKROE-1938, MikroElektronika
Magneto 2 Click is a compact add-on board providing an accurate and reliable magnetic sensing solution. This board features the MLX90316, a Triaxis rotary position sensor, providing the angular position of a small dipole magnet rotating above the sensor surface (end-of-shaft magnet).
This Click board is suitable for non-contacting rotary position sensor applications in automotive and industrial systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | MAGNETO 2 click | |
| Function | magnetic sensor solution | |
| MPU interface | SPI |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |