MIKROE-1903 | MikroElektronika
Ambient 2 click MIKROE-1903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: OPT3001 Ambient Light sensor,Applications: Display panel backlighting, street light control, security lighting and so on,Key Features: 0.01 lux to 83k lux range, 23-bit resolution,Key Benefits: Approximates light response of human eye,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Ambient 2 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |