MIKROE-1897 | MikroElektronika

LightRanger click MIKROE-1897

Order No.: 74S2330
EAN: 8606015076515
MPN:
MIKROE-1897
LightRanger click
Series: CLICK-BOARD
MIKROE-1897 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.2990 €
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: ST’s VL6180X IC,Applications: Proximity sensing for portable touchscreen devices (smartphones, tablets, gaming devices); Distance measurement in other applications. Also works as an ambient light sensor,Key Features: Sensor consists of IR emitter, ambient light sensor and range sensor. Measures distance by calculating photon time of flight,Key Benefits: Equally sensitive to all objects regardless of color and reflectivity,Compatibility: mikroBUS,Product Type: Proximity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version LightRanger click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes