MIKROE-1891 | MikroElektronika

RTC4 click MIKROE-1891

Order No.: 74S1200
EAN: 8606015077666
MPN:
MIKROE-1891
RTC4 click
Series: CLICK-BOARD
MIKROE-1891 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €
Interface: 1-wire,Power Supply: 3.3V or 5V,On-board modules: DS2417, a real time clock/calendar with a 1-Wire MicroLAN interface,Applications: Applications which require real-time clocks, calendars and programmed alarms, all through a 1-Wire interface,Key Features: 16.3 kbits per second,Key Benefits: Programmable interrupt for system wakeup,Compatibility: mikroBUS,Product Type: RTC,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version RTC4 click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes