MIKROE-1824 | MikroElektronika

ROTARY B click MIKROE-1824

Order No.: 74S1460
EAN: 8606015076362
MPN:
MIKROE-1824
ROTARY B click
Series: CLICK-BOARD
MIKROE-1824 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: EC12D 15-pulse incremental rotary encoder with detents surrounded by a ring of 16 blue LEDs,Applications: Wheel controllers that spin infinitely are useful for controlling audio/video equipment and similar appliances,Key Features: 30 indents (dividing the rotation into discrete increments). Pushbutton built in the knob,Key Benefits: LED ring for visual feedback,Compatibility: mikroBUS,Product Type: Rotary encoder,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version ROTARY B click
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes