MIKROE-1823 | MikroElektronika
ROTARY R click MIKROE-1823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: 15-pulse incremental rotary encoder with detents, surrounded by a ring of 16 red LEDs,Applications: Wheel controllers that spin infinitely are useful for controlling audio/video equipment and similar appliances,Key Features: 30 indents (dividing the rotation into discrete increments),Key Benefits: LED ring for visual feedback,Compatibility: mikroBUS,Product Type: Rotary encoder,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ROTARY R click |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |