MIKROE-1424 | MikroElektronika
Light click MIKROE-1424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: TSL230BR programmable light-to-frequency converter,Applications: Board is suitable for high-resolution conversion of light intensity to frequency with no external components. It has programmable sensitivity and full-scale output frequency,Key Features: Temperature compensation for the ultraviolet-to-visible light range of 320 nm to 700 nm and respond over the light range of 320 nm to 1050 nm,Key Benefits: All inputs and the output are TTL compatible,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Light click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |