MIKROE-1306 | MikroElektronika
MikroElektronika, extension board, 8x8 G click, MIKROE-1306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 5V,On-board modules: MAX7219 8-digit LED display driver,Applications: 8x8 G click brings serial 8x8 Green LED display matrix to your design,Key Features: On-chip BCD code-B decoder,Key Benefits: Analog and digital brightness control,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 8x8 G click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |