MIKROE-1296 | MikroElektronika

MikroElektronika, extension board, 4-20 mA T click, MIKROE-1296

Order No.: 74S1530
EAN: 8606015074092
MPN:
MIKROE-1296
4-20 mA T click
Series: CLICK-BOARD
MIKROE-1296 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0840 €

4-20mA T Click, MIKROE-1296, MikroElektronika

4-20mA T Click is an add-on board in mikroBUS form factor. It’s a compact and easy solution for adding 4-to-20mA industry standard communication protocol to your design. It features ADuM1411 Quad-chanel digital isolator, MCP4921 12-bit DAC as well as XTR116 4-20mA current loop transmitter. 4-20mA T Click™ communicates with target board microcontroller via three mikroBUS™ SPI lines (SDI, SCK, CS). Together with 4-20mA R Click™ this board forms a complete 4-to-20mA current loop standard. The board is designed to use 3.3V and 5V power supply. LED diode indicates the presence of power supply.

Technical specifications
Filter Property Value
Product type extension board
Version 4-20 mA T click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes