MIKROE-1294 | MikroElektronika

8x8 Y click MIKROE-1294

Order No.: 74S1270
EAN: 8606015074078
MPN:
MIKROE-1294
8x8 Y click
Series: CLICK-BOARD
MIKROE-1294 MikroElektronika Single Board Computer Image 1
MIKROE-1294 MikroElektronika Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: SPI,Power Supply: 5V,On-board modules: MAX7219 8-digit LED display driver module as well as 64 Yellow LED diodes,Applications: 8x8 Y click brings serial 8x8 Yellow LED display matrix to your design,Key Features: On-chip BCD code-B decoder,Key Benefits: Analog and digital brightness control,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version 8x8 Y click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes