MIKROE-1141 | MikroElektronika
Plug-in board, plastic, MIKROE-1141
Order No.: 74S4110
EAN: 4099889463965
MPN:
MIKROE-1141
Breadb.Mini Self-Adhesive Blac
Series: PIN HEADER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 4 Weeks
Printed circuit board, MIKROE-1141, MikroElektronika
Solderless breadboard with a total of 170 contact points. It’s made of black, white, red, bluew and green plastics, conveniently small in size and can easily integrate into any design. Breadboard contains self-adhesive tape at the bottom, which makes it easy to stick to your PCB or other surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| Material | plastic | |
| Throughplated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |