MIKROE-1137 | MikroElektronika
Plug-in board, plastic, MIKROE-1137
Order No.: 74S4140
EAN: 4099889463989
MPN:
MIKROE-1137
Breadb.Mini Self-Adhesive Red
Series: PIN HEADER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: On Request
Printed circuit board, MIKROE-1137, MikroElektronika
Solderless breadboard with a total of 170 contact points. It is made of red plastics, conveniently small in size and can easily integrate into any design. Breadboard contains self-adhesive tape at the bottom, which makes it easy to stick to your PCB or other surface. Contact points are in standard 100 mil distance distribution. Board has interlocking parts, so you can hook as many together as you would like.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| Material | plastic | |
| Throughplated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |