MIKROE-1473 | MikroElektronika

Fibre optic cable, PE, black, MIKROE-1473

Order No.: 74S4190
EAN: 0100000024195
MPN:
MIKROE-1473
Jacketed communic.1mm f.o.c.5m
Series: CABLE
MIKROE-1473 MikroElektronika Fiber Optic Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8702 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8702 €

Fibre optic cable, MIKROE-1473, MikroElektronika

Jacketed communication, 1 mm fiber optic cable, 5 meters.

Technical specifications
Filter Property Value
Material PE
Colour black
Temperature range (active) -55 °C to 70 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes