2006220 | Microtherm
Thermal fuse, 144 °C, 250 V, 10 A, radial
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 14 Weeks
Thermal fuses, type Microtherm L50.
Rated voltage: 250 VAC. Rated current: 10 A. Tolerance: ±5.0 K. Connection: 240 mm wire with silicon insulation, 1.0 mm diameter. Versions: design G 900 with plastic housing, design G 902/G 913 with brass housing.
Technical attributes (rated switching temperature, design): 144 °C, G 902
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Rated temperature | 144 °C | |
| Limit temperature | 240 °C | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |