ATXMEGA32A4-AUR | Microchip
AVR microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA32A4-AUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 10 Weeks
XMEGA microcontroller, ATXMEGA32A4-AUR, ATMEL
The ATXMEGA32A4-AUR is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.
Features
- High performance, low power
- Non-volatile program and data memories
- I/O and packages
- High-resolution extensions on all timer/counters
- One USB device interface
- Capacitive touch buttons, sliders and wheels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-44 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8/16 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 34 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 1.6-3.6 V | |
| Number of pins | 44 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |