ATSAMD10D13A-SSUT | Microchip
ARM Cortex M0+ microcontroller, 32 bit, 48 MHz, SOIC-20, ATSAMD10D13A-SSUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
50 pcs.
1.6779 €
250 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, ATSAMD10D13A-SSUT, ATMEL
The ATSAMD10D13A-SSUT is a low power 32-bit microcontroller. This device is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths.
Features
- Power on reset
- Watchdog timer
- 32-bit real time counter with clock/calendar function
- CRC-32 generator
- Differential and single-ended input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 18 | |
| Memory size | 8 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 1.62-3.63 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |