AST0250304 | METZ CONNECT
PCB terminal, 3 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, gray, AST0250304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available: 245 pcs.
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
100 pcs.
1.2138 €
250 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, AST0250304, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring clamp terminal block, solderable
- Direction of connection 90°
- Eccentric lever
- Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-1.0 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 12 A | |
| Rated voltage | 250 V | |
| Connection | spring-clamp connection | |
| Assembly | THR | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |