ASP0510506 | METZ CONNECT

Terminal block, 5 pole, pitch 2.5 mm, angled, green, ASP0510506

Order No.: 46F846
EAN: 4099889996968
MPN:
ASP0510506
RIA
Series: SPRINGCON
ASP0510506 METZ CONNECT PCB Connection Systems Image 1
ASP0510506 METZ CONNECT PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
975.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9516 €

Cage clamp terminals, 2.5 mm grid, type SPRINGCON ASP051.

With high clamping force, solid wires can be pushed in directly, stranded wires and thin solid wires must be inserted using a screwdriver; Conductor cross-section: 0.08 to 0.5 mm² (AWG 28 to 20). Stripping length: 8.0 mm. Contact: CuSn, hot tinned. Spring: CrNi spring steel, stainless. Housing: polyamide 66 (UL 94 V-0). Color: green, actuator: POM (UL 94 HB). Color: orange. Rated voltage (overvoltage category / degree of soiling / rated surge voltage): 80 V (III / 3 / 0.8 kV), 320 V (III / 2 / 4.0 kV), 320 V (II / 2 / 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. IEC climate category: 40/105/56. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm. Insulating material class: CTI 600.

Technical attributes (type, number of poles, dimension L): ASP05105, 5–pole, L 13.1 mm

Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 130 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes