ASP0510306 | METZ CONNECT
Terminal block, 3 pole, pitch 2.5 mm, angled, green, ASP0510306
Cage clamp terminals, 2.5 mm grid, type SPRINGCON ASP051.
With high clamping force, solid wires can be pushed in directly, stranded wires and thin solid wires must be inserted using a screwdriver; Conductor cross-section: 0.08 to 0.5 mm² (AWG 28 to 20). Stripping length: 8.0 mm. Contact: CuSn, hot tinned. Spring: CrNi spring steel, stainless. Housing: polyamide 66 (UL 94 V-0). Color: green, actuator: POM (UL 94 HB). Color: orange. Rated voltage (overvoltage category / degree of soiling / rated surge voltage): 80 V (III / 3 / 0.8 kV), 320 V (III / 2 / 4.0 kV), 320 V (II / 2 / 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. IEC climate category: 40/105/56. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm. Insulating material class: CTI 600.
Technical attributes (type, number of poles, dimension L): ASP05103, 3–pole, L 8.1 mm
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | spring connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 130 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |