STV-CH15A | METCAL

Soldering tip, chisel shaped, (W) 1.5 mm, 330 °C, STV-CH15A

Order No.: 03L5755
EAN: 4099891395063
MPN:
STV-CH15A
Series: STV
STV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
STV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
STV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.994 €

Solder tip, STV-CH15A, METCAL

Solder Tip, Chisel, 1.5 mm.

The STV-CH15A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2
Width 1.5 mm
max. operating temperature 330 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85151990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes