PT4-8000-21 | METCAL

Metcal PT4-8000 4-Zone Preheater, 24.1” x 18.1” /612 x 459 mm Heating Area, 230 V ~50 Hz (1Φ)

Order No.: 12L7697
EAN: 01220000617513
MPN:
PT4-8000-21
Series: PT4
PT4-8000-21 METCAL Soldering Pots, Hot Plates Image 1
PT4-8000-21 METCAL Soldering Pots, Hot Plates Image 2
PT4-8000-21 METCAL Soldering Pots, Hot Plates Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,553.34 € *
Available: 2 pcs.
Total Price:
3,553.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,553.34 €

METCAL 4-Zone Preheater, PT4-8000-21

 

Heating area (per zone) 180 mm x 200 mm, 4 temperature sensors, 230 V ~50 Hz (single-phase), 380 V~50 Hz (3-phase), temperature range of 50 °C to 250 °C, intuitive user interface for simply yet robust operation, dimensions (L x W x H) 612 mm x 450 mm x 73 mm, weight (main unit) approx. 9.1 Kg, compatible board holder BH-8000.

Technical specifications
Filter Property Value
Product type preheating plate
Version 4 zones each 180 x 200 mm
Power 4600 W
Rated voltage 230 V
max. operating temperature 250 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes