PT4-4000-21 | METCAL

Metcal PT4-4000 Four-Zone Preheater, 12.6” x 16” /320 x 406 mm Heating Area, 230 V~50 Hz

Order No.: 12L7696
EAN: 01220000617490
MPN:
PT4-4000-21
Series: PT4
PT4-4000-21 METCAL Soldering Pots, Hot Plates Image 1
PT4-4000-21 METCAL Soldering Pots, Hot Plates Image 2
PT4-4000-21 METCAL Soldering Pots, Hot Plates Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,368.10 € *
Available: 3 pcs.
Total Price:
2,368.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,368.10 €

METCAL 4-Zone Preheater, PT4-4000-21

 

Heating area (per zone) 120 mm x 120 mm, 4 temperature sensors, 230 V~50 Hz, temperature range of 50 °C to 250 °C, intuitive user interface for simply yet robust operation, dimensions (L x W x H) 320 mm x 406 mm x 73 mm, weight (main unit) approx. 4.9 Kg, compatible board holder BH-4000.

Technical specifications
Filter Property Value
Product type preheating plate
Version 4 zones each 120 x 120 mm
Power 2800 W
Rated voltage 230 V
max. operating temperature 250 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes