MX-UK5 | METCAL
Desoldering iron kit MX Series, METCAL MX-UK5, 110 V
Unit Price (€ / pc.)
578.34 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering Iron Set, MX-UK5, METCAL
MX Desolder Hand-Piece and Workstand Upgrade Kit. Desoldering Hand-piece and MX-W5DS TipSaver workstand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | desoldering iron kit | |
| Input voltage | 110 V | |
| Suitable for | MX-5000, MX-5200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |