93055-WW | METCAL
Cartridge cap, 30/55 ccm, white, 93055-WW
Unit Price (€ / pck.)
30.8210 € *
Available: 16 pck.
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pck.
30.8210 €
5 pck.
29.2859 €
15 pck.
27.8103 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiper piston, 93055-WW, METCAL
The precisely fitting white wiper piston is recommended for low-viscosity media and also for use with manual 910-, 930-, 955-MSG dispensing guns. The double sealing lip prevents leaks even when loaded by the piston's pressure piston. Sold in pack of 50 pcs.
Applications
- Activators
- Solvents
- Alcohol
- Inks
- UV liquids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | 30/55 ccm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |