905-WW | METCAL
Cartridge cap, 5 ccm, white, 905-WW
Unit Price (€ / pck.)
17.1360 € *
Next delivery: 1 pck. on 2026-04-17
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pck.
17.1360 €
10 pck.
16.2911 €
50 pck.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiper piston, 905-WW, METCAL
The precisely fitting white wiper piston is recommended for low-viscosity media and also for use with manual 910-, 930-, 955-MSG dispensing guns. The double sealing lip prevents leaks even when loaded by the piston's pressure piston. Sold in pack of 50 pcs.
Applications
- Activators
- Solvents
- Alcohol
- Inks
- UV liquids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | 5 ccm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |