M.1092Y | Mentor
Signal light, yellow, 50 mcd, Mounting Ø 14 mm, pitch 2.54 mm, LED number: 1, M.1092Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7568 € *
Available: 108 pcs.
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.2217 €
50 pcs.
10.4601 €
150 pcs.
10.0079 €
500 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, M.1092Y, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 14mm. The insert for the LED receptacle is pushed into the case. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 10 mm | |
| Installation diameter | 14 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.05 cd | |
| Assembly | central Mounting | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |