2694.3383 | Mentor
Signal light, 2.2 V (DC), green, 5 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.3383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,218.56 € *
Price list
Quantity
Price per unit*
200 pcs.
6.0928 €
1000 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2694.3383, Mentor
Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 5 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.005 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 2.2 V | |
| Rated current | 2 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |