2665.8071 | Mentor
Signal light, yellow, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2665.8071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3891 € *
Available: 36 pcs.
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.2467 €
100 pcs.
7.2352 €
250 pcs.
6.9615 €
1000 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2665.8071, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.03 cd | |
| Assembly | central Mounting | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |