2662.8081 | Mentor
Signal light, green, 20 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2662.8081
Unit Price (€ / pc.)
4.6886 € *
Available: 65 pcs.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.1293 €
100 pcs.
3.6176 €
250 pcs.
3.4867 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2662.8081, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | central Mounting | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |