2662.8023 | Mentor
Signal light, red, 4 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2662.8023
Unit Price (€ / pc.)
4.5101 € *
Available: 13 pcs.
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2662.8023, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Luminous intensity | 0.004 cd | |
| Connection | solder connection | |
| Assembly | central Mounting | |
| Number of LEDs | 1 | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Installation diameter | 6 mm | |
| Grid | 2.54 mm | |
| Rated current | 20 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |