2632.8121 | Mentor
LED display, vertical, 2.2 V, red, 30 mcd, pitch 2.54 mm, LED number: 8, 2632.8121
Order No.: 39G1792
MPN:
2632.8121
26328121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
183.86 € *
Price list
Quantity
Price per unit*
50 pcs.
3.6771 €
100 pcs.
3.5105 €
150 pcs.
3.3558 €
200 pcs.
3.1654 €
250 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple LED display, 2632.8121, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. The array has a predetermined breaking point between the individual elements and can easily be split by the user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vertical | |
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated voltage | 2.2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |