2440.0880 | Mentor
LED display, vertical, 2.2 V, red, 50 mcd, pitch 2.54 mm, LED number: 8, 2440.0880
Order No.: 39G1852
MPN:
2440.0880
24400880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available: 50 pcs.
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3796 €
25 pcs.
3.2368 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple LED display, 2440.0880, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. The array allows signal status display with minimal space requirement. The LED is placed in the case with a 2.54 mm grid distance. The array can also be supplied in a horizontal design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vertical | |
| Connection | PCB connection | |
| Diode Diameter | 2 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.05 cd | |
| Assembly | through hole | |
| Rated voltage | 2.2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |