2440.0220 | Mentor
LED display, vertical, 2 V, red, 50 mcd, pitch 2.54 mm, LED number: 4, 2440.0220
Order No.: 39G1851
MPN:
2440.0220
24400220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2967 €
25 pcs.
2.1539 €
50 pcs.
2.0349 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple LED display, 2440.0220, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. The array allows signal status display with minimal space requirement. The LED is placed in the case with a 2.54 mm grid distance. The array can also be supplied in a horizontal design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vertical | |
| Connection | PCB connection | |
| Diode Diameter | 2 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.05 cd | |
| Assembly | through hole | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |