1905.8721 | Mentor
LED display, horizontal, 2.2 V, red/yellow/green, 50 mcd, pitch 2.54 mm, LED number: 3, 1905.8721
Order No.: 39G1784
MPN:
1905.8721
19058721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.5109 €
25 pcs.
2.3681 €
50 pcs.
2.2253 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple LED display, 1905.8721, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | horizontal | |
| Connection | PCB connection | |
| Diode Diameter | 2 mm | |
| Farbe der Beleuchtung | red/yellow/green | |
| Luminous intensity | 0.05 cd | |
| Assembly | through hole | |
| Rated voltage | 2.2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |