1905.2221 | Mentor

LED display, horizontal, 2 V, red, 50 mcd, pitch 2.54 mm, LED number: 3, 1905.2221

Order No.: 39G1780
MPN:
1905.2221
19052221
1905.2221 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3324 €
25 pcs.
2.2015 €
50 pcs.
2.0706 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple LED display, 1905.2221, Mentor

The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board.

Technical specifications
Filter Property Value
Version horizontal
Connection PCB connection
Diode Diameter 3 mm
Farbe der Beleuchtung red
Luminous intensity 0.05 cd
Assembly through hole
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 3
Logistics
Property Value
Customs tariff number 85414100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes