1808.1131 | Mentor
LED display, horizontal, 5 V, red, 30 mcd, pitch 2.54 mm, LED number: 1, 1808.1131
Order No.: 39G1766
MPN:
1808.1131
18081131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3566 €
25 pcs.
1.2495 €
50 pcs.
1.1781 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED-display, 1808.1131, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component with a connection raster of 2.54 mm has a ridge and a slot on its side that provide stability when installing a component on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | horizontal | |
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated voltage | 5 V | |
| Rated current | 15 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |