1801.2732 | Mentor
LED display, horizontal, 2.2 V, yellow/red, 30 mcd, pitch 2.54 mm, LED number: 2, 1801.2732
Order No.: 39G1731
MPN:
1801.2732
18012732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available: 40 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2971 €
25 pcs.
1.1900 €
50 pcs.
1.1186 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple LED display, 1801.2732, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component combines technical functionality and a high variability of application technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | horizontal | |
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow/red | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated voltage | 2.2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |