1801.2238 | Mentor

LED display, horizontal, 2.2 V, red, 15 mcd, pitch 2.54 mm, LED number: 2, 1801.2238

Order No.: 39G1730
MPN:
1801.2238
18012238
1801.2238 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5827 €
25 pcs.
1.4518 €
50 pcs.
1.3685 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple LED display, 1801.2238, Mentor

The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component combines technical functionality and a high variability of application technology.

Technical specifications
Filter Property Value
Version horizontal
Connection PCB connection
Diode Diameter 3 mm
Farbe der Beleuchtung red
Luminous intensity 0.015 cd
Assembly through hole
Rated voltage 2.2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 2
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes