1845.6032 | Mentor

Pushbutton, 1 pole, black, illuminated  (red), 0.5 A/60 V, IP50, 1845.6032

Order No.: 12G2790
EAN: 4099889190076
MPN:
1845.6032
18456032
Series: 1845.60
1845.6032 Mentor Pushbutton Switches Image 1
1845.6032 Mentor Pushbutton Switches Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pushbutton, 1 pole, red, illuminated  (red), 6 VA, IP50, 1845.6031
Pushbutton, 1 pole, red, illuminated  (red), 6 VA, IP50, 1845.6031
Order No.: 39G1695
Manufacturer: Mentor
per pc. 4.7124 € *

Pushbutton switches with LED, type Mentor 1845.

Single-pole; Switching action: off - momentary on (M), for PCB connection. Housing material: PC, black, terminals: tinned, actuating force: max. 5.0 N. Breaking capacity: 0.5 A/60 V AC/DC. Test voltage: 500 V/50 Hz. Contact resistance: max. 200 mohm. Operating temperatures: –40 to +85 °C. The actuator element can be equipped with separately available snap-on plastic buttons.

Technical attributes (type, LED color): 1845.6032, red

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.5 A/60 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof No
Connection solder connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement