1845.6031 | Mentor

Pushbutton, 1 pole, red, illuminated  (red), 6 VA, IP50, 1845.6031

Order No.: 39G1695
MPN:
1845.6031
18456031
1845.6031 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.5815 €
25 pcs.
4.3792 €
50 pcs.
4.1412 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-button switch, 1845.6031, Mentor

This 1-pole push-button is designed as an impulse-button/short-stroke button. A short stroke and a very long lifetime are achieved through the snap disc made of CrNi-steel. The contact acknowledgement determines the switching point. The switch button is equipped with an LED to indicate the particular operation status.

Technical specifications
Filter Property Value
Pin number 1 pole
Actuator colour red
Breaking capacity 6 VA
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof No
Connection PCB connection
Design rectangular
contact surface tin-plated
Protection class IP50
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes