1844.6235 | Mentor
Pushbutton, 2 pole, red, illuminated (red), 0.5 A/60 V, IP50, 1844.6235
Pushbuttons and switches with LED, type Mentor 1844.
Double-pole. For PCB mounting. Soldering-bath-proof and wash-proof; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity. 6.0 VA. Quiescent current: 2.0 A. Contact resistance: < 50 mohm. Actuating force: max. 8.0 N. Housing material: black PC. Operating temperatures: –40 to +85 °C.
Technical attributes (type, light color, make action ON, momentary on M): 1844.6235, red, ON-M
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | red | |
| Breaking capacity | 0.5 A/60 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | round | |
| contact surface | gold-plated | |
| Protection class | IP50 |
| Property | Value |
|---|---|
| Original Packaging | Bar with 15 pieces |
| Country of origin | TN |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |