1844.6237 | Mentor
Pushbutton, 2 pole, red, illuminated (red), 6 VA, IP50, 1844.6237
Order No.: 39G1694
MPN:
1844.6237
18446237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.3296 €
10 pcs.
8.9250 €
15 pcs.
8.4252 €
20 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-button switch, 1844.6237, Mentor
Push-button switch THT 2 x on-mom tinned < 8 N red ≤ 60 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Actuator colour | red | |
| Breaking capacity | 6 VA | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | rectangular | |
| contact surface | tin-plated | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |