2656.8422 | Mentor
Front bezel with integrated filter pane, 2656.8422
Unit Price (€ / pc.)
4.2840 € *
Available: 41 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
25 pcs.
4.0817 €
50 pcs.
3.9032 €
75 pcs.
3.6890 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel with integrated filter pane, 2656.8422, Mentor
Mounting: insertion in recess and securing with retainer disks (no bonding required), max. front-panel thickness: 3.0 mm. Material front bezel: ABS, black. Filter pane: PVC, red.
Technical attributes (type. Dimensions x, a, b, c): 2656.8422, x 64, a 53, b 51.5, c 59 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front frame | |
| Assembly | plug-in mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |