1330.1002 | Mentor
M-Fibre Side light fibre D=3,3mm, L= 500mm
Order No.: 06N9501
EAN: 4099879017826
MPN:
1330.1002
M-Fibre Seitenlichtfaser D=3,3mm L=500mm
Series: M-Fibre
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available: 13 pcs.
M-Fibre Side light fibre, 1330.1002, Mentor
The M-Fibre sidelight fibre enables homogeneous luminance with constant brightness without visible colour deviations at lengths of up to several metres. The combination of individual optical fibres embedded in a diffuse sheath prevents luminance with hotspots depending on the viewing angle. Furthermore, the design of the product ensures that no light losses or spots occur even with small bending radii (Rmin = 20 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | plug-in mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90011010 |
| Country of origin | DE |
| Original Packaging | Bag with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |